$$ Lowest Prices on MEAN WELL
This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $26.80 |
| 5+ | $24.40 |
| 25+ | $21.73 |
| Specification | Value |
|---|---|
| Output Voltage | 60 VDC |
| Output Current | 1.08 A |
| Output Range | 12 VDC |
| Input Voltage | 180 VAC to 295 VAC |
| Output Connector Type | Screw Terminal Block |
| Length | 5.12 in. |
| Width | 2.95 in. |
| Height | 0.98 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
| Power Rating | 64.8 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.4 A |
| Efficiency | 90% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | IDLV-65 |
| Number of Outputs | 2 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | IP20 |
| Compliance | Compliance Docs |