Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi ILMM590 Industrial Automation Industrial Hall Effect Magnetic Sensors

  • Level Magnetic Sensor Cylindric Stainless Steel Housing Reed Contact-NC/NO 240VAC/220VDC 0.3m PVC Cable IP68
  • Jameco Part no.: 2665423
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: ILMM590
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$216.15 ea

8 Weeks Lead Time


# of units Price
5+ $216.15
25+ $204.25
125+ $192.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Level Magnetic Sensor Cylindric Stainless Steel Housing Reed Contact-NC/NO 240VAC/220VDC 0.3m PVC Cable IP68

Features

  • Product Type: Magnetic and Safety Switches
  • Series: 550
  • Dimensions: 10.5 x 18.5 x 9 mm (LxWxH)
  • Harmonized Code: 90328900
  • ECCN: EAR99

Overview

Level Magnetic Sensor, CylIndric StaInless Steel Housing, 0.3m Cable,NC or NO Output Reed Contact, Max SwitchIng Voltage 240 Vac/220Vdc, Max SwitchIng Current 500mA, Max SwitchIng Power 50 VA, OperatIng Temperature -10C - +120C, IP68



Report a problem
Suggest a product
Specification Value
Product TypeMagnetic and Safety Switches
Output TypeNO, NC
Termination StyleCable
Voltage Rating240 VAC, 220 VDC
IP RatingIP68


Report a problem
Suggest a product
Jameco Register
;