Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Orion Fans IMP-200-22 Impeller Fan Accessories

  • Aluminum Impeller for Open Frame Motors 200 Fan Class 198mm Diameter 22 Degree Pitch
  • Jameco Part no.: 2380111
  • Manufacturer: Orion Fans
  • Manufacturer p/n: IMP-200-22
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.90.1080
You May Also Like
IMP-154-22 IMP-154-22
Orion Fans
$1.29
IMP-200-28 IMP-200-28
Orion Fans
$2.05
IMP-200-34 IMP-200-34
Orion Fans
$1.69
IMP-230-22 IMP-230-22
Orion Fans
$2.44
IMP-230-28 IMP-230-28
Orion Fans
$2.44
IMP-250-22 IMP-250-22
Orion Fans
$2.62

$1.69 ea

100 ship on Oct. 5


# of units Price
200+ $1.69
1000+ $1.43

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Aluminum Impeller for Open Frame Motors 200 Fan Class 198mm Diameter 22° Pitch

Features

  • Product Type: Fan Impeller
  • Impeller Diameter: 198 mm
  • Impeller Height (thickness): 30 mm
  • Blade Pitch: 22 Degree
  • Impeller Material: Aluminum
  • Additional Feature: Flow Direction Intake (Toward Motor)

Overview

This aluminum impeller is designed for the OAM Open Frame Motor Series. To connect the impeller, screw it into the end of the motor shaft with alignment posts. The airflow direction is as intake, or toward the motor which is standard. Let us know if you need it to exhaust and flow away from the motor. Blade pitch options are 19°, 22°, 25°, 28°, 31°, and 34°. Contact us if you require an impeller not listed.



Report a problem
Suggest a product
Specification Value
Product TypeFan Impeller
Diameter198 mm
Height30 mm
Pitch22 Degree
MaterialAluminum
Additional FeatureFlow Direction Intake (Toward Motor)


Report a problem
Suggest a product
Jameco Register
;