Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Radian INL23001-13/1.7BU+T725 Passive Heat Sinks

  • Platefin Heat Sink BGA 23mm Aluminum Top Mount Clip-On
  • Jameco Part no.: 2313479
  • Manufacturer: Radian
  • Manufacturer p/n: INL23001-13/1.7BU+T725
  • HTS code: 8473.30.5100
You May Also Like
GHT144-R GHT144-R
Jameco ValuePro
$3.49
06-202(TEN) 06-202(TEN)
Jameco ValuePro
$8.95
06-201(TEN) 06-201(TEN)
Jameco ValuePro
$8.95
563002B00000G 563002B00000G
Aavid
$1.49
GT-CH51 GT-CH51
Jameco ValuePro
$1.39
GHS206 GHS206
Jameco ValuePro
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request Larger Quantity Quote

Platefin Heat Sink BGA 23mm Aluminum Top Mount Clip-On

The INL Series of aluminum plate fin BGA Heatsinks are ideal for linear air flow environments. This Clipon Heatsink is designed for BGA chipsets and mounts with an EZ Snap™ clip that requires no special board modifications. Use clip tool HS8132 (sold separately) to attach or remove heatsink assembly directly to BGA chip.

Specifications

  • Series: INL
  • Type: Top Mount
  • Package Cooled: BGA
  • Attachment Method: EZ Snap clip, stick-on
  • Shape: Square, Fins
  • Length: 0.905" (23 mm)
  • Width: 0.905" (23 mm)
  • Height Off Base (Height of Fin): 0.500" (12.70 mm)
  • Power Dissipation @ Temperature Rise: n/a
  • Thermal Resistance @ Forced Air Flow: 4.25 °C/W @ 200 LFM
  • Thermal Resistance @ Natural: n/a
  • Material: Aluminum
  • Material Finish: Black Anodized


Report a problem
Suggest a product
Specification Value
PackageBGA Chip Set
No. Of Holes0
FinishBlack Anodized
Thermal Resistance3.5°C/W
Fin StyleFin
ColorBlack
Device CooledBGA
MaterialAluminum
Length0.9 in.
Width0.9 in.
Height0.5 in.


Report a problem
Suggest a product
Jameco Register
;