Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-BP176010-M3MBL Audio and Video Cables

  • 10 Foot Balanced Patch Cable 1/4" TRS to 1/4" TRS M-Series Connectors
  • Jameco Part no.: 2388591
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-BP176010-M3MBL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25

$19.85 ea

2 Weeks Lead Time


# of units Price
15+ $19.85
75+ $18.85
375+ $17.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

10 Foot Balanced Patch Cable 1/4" TRS to 1/4" TRS M-Series Connectors

Features

  • Length (Feet): 10
  • Capacitance Between Conductors: ≦ 14.4pF/ft
  • Capacitance Between Conductors and Shield: ≦ 27.1pF/ft
  • Conductor DC Resistance: 0.152 ohm/m +/- 1%
  • Shield DC Resistance: 0.035 ohm/m +/- 1%
  • Voltage Breakdown: 500V
  • Insulation: XLPE
  • Shield: BRAIDED 16*5/0.10 TC OFC
  • Jacket: PVC
  • Conductors: 25/0.08mm BC OFC

Overview

The M Series Balanced Patch Cable is made to provide a great sounding balanced connection in professional sound systems using ¼" TRS connectors.

Designed to be a flexible, yet rugged component of professional live sound and studio systems, the M Series Balanced Patch Cable can handle the rigors of any audio environment.

The IO-M3MBL connectors feature an extremely durable nickel plated brass shell and includes a sturdy plastic insert that tightens onto the cable to provide strain relief while an additional rubber boot delivers extended support. The nickel plated plug contacts, tin plated wire terminals, and XLPE insulation all ensure the best possible signal flow and extend the useful life of the cable.

It’s durable and flexible PVC jacket protects the OFC conductors from whatever life throws at it. Add to the equation two shields, aluminum foil and braided tinned copper, and the conductors have double the protection from EMI resulting in a dependable addition to any professional audio engineer’s toolbox.



Report a problem
Suggest a product
Specification Value
Product TypeBalanced TRS Patch Cable
1st Connector1/4" TRS Plug
2nd Connector1/4" TRS Plug
Length10 ft.
ColorBlack
InsulationXLPE
ShieldingBraided 16 x 5/0.10 TC OFC
Conductor Strand25/0.08mm BC OFC


Report a problem
Suggest a product
Jameco Register
;