Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-M3X10/M3HN-100 Screws Nuts and Washers

  • Nickel M3 Hex Nut and Bolt Combo 100 Pack
  • Jameco Part no.: 2389743
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-M3X10/M3HN-100
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7318.15.6080
You May Also Like
4-40X3/8SPN 4-40X3/8SPN
Jameco ValuePro
$0.10
6-32X1/2SPN 6-32X1/2SPN
Jameco ValuePro
$0.05
6-32X3/8SPN 6-32X3/8SPN
Jameco ValuePro
$0.10
59811-0000 59811-0000
Molex
$2.23
2-56X1/4PPN 2-56X1/4PPN
Jameco ValuePro
$0.04
4-40X1/4PPN 4-40X1/4PPN
Jameco ValuePro
$0.10

$11.85 ea

2 Weeks Lead Time


# of units Price
25+ $11.85
100+ $11.25
500+ $10.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Nickel M3 Hex Nut and Bolt Combo 100 Pack

Features

  • Body Material: Steel
  • Body Color: Nickel
  • Threading: M3
  • Length: 10mm
  • Head Style: Flathead Phillips

Overview

Phillips flathead (countersunk) bolt and hex nut combo pack with a nickel finish. Size: M3 and 10mm long. These bolts are suitable for the JL, JLX, Speakerlatch™, and Powerlatch™ chassis connectors. They are available in packs of 50 or 100pcs.



Report a problem
Suggest a product
Specification Value
Product TypeM3 Bolt
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;