Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-PRC3FB Power Connectors AC/DC Power

  • Professional POWERLATCH Connector Gray Twist-to-Lock
  • Jameco Part no.: 2387775
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-PRC3FB
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.8000
You May Also Like
PL1351-R PL1351-R
Jameco ValuePro
$1.09
PL1352-R PL1352-R
Jameco ValuePro
$0.89
JR-1020 JR-1020
Jameco ValuePro
$0.55
GCJ0352 GCJ0352
Jameco ValuePro
$1.19
PL1035-R PL1035-R
Jameco ValuePro
$0.99
GCD014 GCD014
Jameco ValuePro
$0.25

$10.15 ea

2 Weeks Lead Time


# of units Price
30+ $10.15
150+ $9.55
750+ $9.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 30

Professional POWERLATCH Connector Gray Twist-to-Lock

Features

  • Contact Resistance: ≥ 3mΩ
  • Insulation Resistance: > 100MΩ
  • Dialectric Strength: 2000V @ 60s
  • Current Rating: 20A/125V
  • Number of Pins/Poles: 3
  • Gender: Female
  • Contact Material: Brass
  • Contact Platng: Silver
  • Shell Material: Plastic
  • Shell Color: Gray
  • Wiring: Screw Terminal
  • Flammability Rating: UL94V-0

Overview

Specialized AC power connectors for AVL equipment with a heavy duty locking mechanism. Used in tandem with Powerlatch™ chassis connectors. These are UL recognized and approved components.

Powerlatch™ AC power chassis connectors are designed for single-phase AC applications and are rated for 20A at 250V AC which makes them perfect for high current applications like stage productions, lighting, or video distribution systems. As such, these connectors include several safety features to protect the user.

They utilize a twist-to-lock motion in order to provide the safest connection for high current applications by virtually eliminating the possibility of accidental unplugging while protecting the user from unintentional shocks and conductor damage. The connectors are also specifically keyed and color coded for input (blue or A) and output (gray or B) to eliminate the possibility of intermating. Lastly, they feature a pre-mating ground contact to ensure the circuit is properly grounded before the rest of the conductors make a connection.

Powerlatch™ chassis connectors are a perfect solution for applications where local cable standards differ, but safety must be maintained at all times. We have enhanced modularity by enabling devices to use different power cables depending on the market and application. The sturdy, locking plastic connectors offer durability that will ensure years of reliable service without interruption or fatigue even in harsh environments. The ability to install or remove them in the field means that installers and integrators can customize their use and get the job done.

NOTE: Not to be disconnected under load.



Report a problem
Suggest a product
Specification Value
Body/Shell StylePlug
TerminationScrew Terminal
Mounting TypeFree Hanging (In-Line)
Body OrientationStraight
Current Rating20 A
Voltage Rating125 VAC
Product TypeProfessional POWERLATCH Connector
Manufacturer SeriesPowerlatch


Report a problem
Suggest a product
Jameco Register
;