Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-PRCPTE-14-3-P 3 Conductor AC Power Cords

  • 3 Foot Professional A to Edison POWERLATCH Cable
  • Jameco Part no.: 2389271
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-PRCPTE-14-3-P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$15.45 ea

2 Weeks Lead Time


# of units Price
20+ $15.45
100+ $14.65
500+ $13.85

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

3 Foot Professional A to Edison POWERLATCH Cable

Features

  • Length: 3 feet
  • Conductor DC Resistance: 8.88 ohm/km (max)
  • Insulation Resistance: 120 Mohm/K Foot (min)
  • Dielectric Strength: 2.0 kv/1min)
  • Voltage Breakdown: 300V

Overview

Specialized AC power cable for AVL equipment with a heavy duty, locking Powerlatch™ connector and a standard Edison (NEMA 5-15P).

These Powerlatch™ cables are constructed using 14/3 SJTW wire with stranded copper conductors fitted with a NEMA 5-15P on one side and a IO-PRC3FA on the other. This construction allows the cable to achieve a high current rating of 15A @ 125V AC.

IO-PRC3FA AC power connectors are designed for single-phase AC applications and are rated for 20A at 250V AC which makes them perfect for high current applications like stage productions, lighting, or video distribution systems. As such, these connectors include several safety features to protect the user.

The Powerlatch™ connector utilizes a twist-to-lock motion in order to provide the safest connection for high current applications by virtually eliminating the possibility of accidental unplugging. The connector is also specifically keyed and color coded for input (blue or A) with the Edison connector (NEMA 5-15P) being your output. The color coding is designed to eliminate the possibility of intermating with other Powerlatch™ output chassis connectors. Lastly, they feature a pre-mating ground contact which ensure the cable is properly grounded before the rest of the conductors even make a connection.

NOTE: Not to be disconnected under load.



Report a problem
Suggest a product
Specification Value
Length3 ft.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;