Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-SL4MP Audio Video Connectors and Plugs

  • Professional SPEAKERLATCH 4 Pole Male Chassis Mount Loudspeaker Connector
  • Jameco Part no.: 2387815
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-SL4MP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.25
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.15
RCJ-014-JVP RCJ-014-JVP
Jameco ValuePro
$0.49
JR1625BLK JR1625BLK
Jameco ValuePro
$2.95
JR1625R JR1625R
Jameco ValuePro
$2.25
AP-336-R AP-336-R
Jameco ValuePro
$0.89

$1.99 ea

2 Weeks Lead Time


# of units Price
150+ $1.99
750+ $1.89
3750+ $1.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Professional SPEAKERLATCH 4 Pole Male Chassis Mount Loudspeaker Connector

Features

  • Capacitance Between Contacts: ≦ 2.5 pF
  • Contact Resistance: ≦ 3 mΩ
  • Insulation Resistance: > 1 GΩ
  • Dialectric Strength: 4 kV DC
  • Current Rating: 16 A RMS / 250 V AC
  • Number of Pins/Poles: 4
  • Gender: Male
  • Contact Material: Copper Alloy
  • Contact Platng: Silver
  • Shell Material: Reinforced Plastic
  • Shell Color: Black
  • Wiring: Screw Terminals
  • Flammability Rating: UL94V-0

Overview

Specialized chassis connector to drive passive speakers (Speaker Level Signal).

Speakerlatch™ chassis connectors provide the safest connection for driving passive speakers. They feature a reinforced plastic shell with 4 silver plated contacts designed to withstand the abuse of stage productions. The “twist-to-lock" motion makes each connection extremely robust and prevents accidental disconnection while protecting the user at all times from unintentional shocks and conductor damage. Additionally, these connectors are specifically keyed to prevent dangerous interconnection mistakes. All of this protection fits in a standard “J" size footprint to simplify installation.

With a current rating of 16A @ 250V AC, Speakerlatch™ chassis connectors are a perfect solution for applications where a high capacity connection is needed and safety must be maintained at all times. The sturdy, locking plastic connectors offer durability that will ensure years of reliable service without interruption or fatigue, even in harsh environments. The ability to install or remove them in the field means that installers and integrators can customize their use and get the job done. Speakerlatch™ connectors are compatible with current industry standard speaker receptacles with flat tab terminals, making it a safe investment.



Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeProfessional SPEAKERLATCH Connector
GenderJack
MountingPanel Mount
Number of Contacts4
ColorBlack
Dimensions69.8L x 27.11Dia. (mm)
Termination MethodFlat Tab Terminals
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing MaterialPA66+30%GF
Current Rating16 A
Voltage Rating250 VAC
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Manufacturer SeriesSpeakerlatch


Report a problem
Suggest a product
Jameco Register
;