Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-XLR3-25-E Audio and Video Cables

  • 25 Foot Performance XLR Cable
  • Jameco Part no.: 2388455
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-XLR3-25-E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
AS8F2M AS8F2M
Kobiconn
$0.69
10A3-03106 10A3-03106
Steren Electronics
$1.49
10A3-01112-M 10A3-01112-M
Jameco ValuePro
$2.95
10A3-01206-M 10A3-01206-M
Jameco ValuePro
$1.95
70-3536B 70-3536B
LKG Industries
$4.25
BSC-M/M-2M BSC-M/M-2M
Jameco ValuePro
$2.25

$19.65 ea

14 Weeks Lead Time


# of units Price
15+ $19.65
75+ $18.65
375+ $17.65

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 15

25 Foot Performance XLR Cable

Features

  • Length (Feet): 25
  • Capacitance Between Conductors: ≦ 14.3pF/ft
  • Capacitance Between Conductors and Shield: ≦ 24.4pF/ft
  • Conductor DC Resistance: 0.075 ohm/m +/- 5%
  • Shield DC Resistance: 0.025 ohm/m +/- 1%
  • Voltage Breakdown: 300V
  • Insulation: PE
  • Shield: Spiraled 60/0.12 BC OFC
  • Jacket: PVC
  • Conductors: 20/0.12mm BC OFC

Overview

This cable is an excellent choice for production companies, musicians, audio technicians, studio technicians or anyone who needs excellent electrical and sonic performance with standard shielding.

The Performance Series XLR cable is made using two stranded, 24 AWG, OFC conductors in a tight-pitch twisted pair configuration. The use of PE insulation helps reduce the capacitance while a spiral copper shield provides great EMI and noise rejection. To top it all off, the sturdy PVC jacket is designed to take the abuse of any environment.

The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die cast zinc shells with built in latch locks which provide a reliable connection when mated with the opposite gender. They also feature a sturdy plastic insert that tightens onto the cable to provide strain relief while an additional rubber boot delivers extended support from excessive bending. The silver plated contacts ensure a great signal every time.



Report a problem
Suggest a product
Specification Value
Product TypePerformance XLR Cable
1st ConnectorXLR (M) 3-Pin
2nd ConnectorXLR (F) 3-Pin
Length25 ft.
ColorBlack
InsulationPE
Shielding60/0.12 BC OFC
Conductor Strand20/0.12mm BC OFC


Report a problem
Suggest a product
Jameco Register
;