Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Io Audio Technologies IO-XLR3-M-BKAU XLR Professional Audio Connectors

  • Professional 3-Pin XLR Connector Male Gold Pins
  • Jameco Part no.: 2387703
  • Manufacturer: Io Audio Technologies
  • Manufacturer p/n: IO-XLR3-M-BKAU
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4020
You May Also Like
IO-XLR3-M-BK IO-XLR3-M-BK
Io Audio Technologies
$2.74
IO-XLR3-F-BK IO-XLR3-F-BK
Io Audio Technologies
$2.91
IO-XLR3-F-BKAU IO-XLR3-F-BKAU
Io Audio Technologies
$3.18
IO-XLR4-M-BK IO-XLR4-M-BK
Io Audio Technologies
$3.71
IO-XLR4-F-BK IO-XLR4-F-BK
Io Audio Technologies
$4.85
IO-XLR5-M-BK IO-XLR5-M-BK
Io Audio Technologies
$4.72

$3.09 ea

2 Weeks Lead Time


# of units Price
100+ $3.09
500+ $2.94
2500+ $2.79

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Professional 3-Pin XLR Connector Male Gold Pins

Features

  • Capacitance Between Contacts: < 2pF
  • Capacitance Between Contacts and Shield: < 2pF
  • Contact Resistance: < 3mΩ
  • Insulation Resistance: ≥ 5000MΩ
  • Dialectric Strength: 1500V @ 60s
  • Current Rating: 15A/125V
  • Number of Pins/Poles: 3
  • Gender: Male
  • Contact Material: Brass
  • Contact Platng: Gold
  • Shell Material: Zinc Alloy
  • Shell Color: Black
  • Wiring: Solder Cups
  • Flammability Rating: UL94V-0

Overview

3 pin gold plated XLR style connectors perfect for use in audio cables and also in entry level DMX cables.

The IO-XLR3-M-BK and IO-XLR3-F-BK connectors feature durable die cast zinc shells with built in latch locks which provide a reliable connection when mated with the opposite gender. They also feature a sturdy plastic insert that tightens onto the cable to provide strain relief while an additional rubber boot delivers extended support from excessive bending. The silver plated contacts ensure a great signal every time.

3 pin XLR connectors are a perfect solution for applications requiring a rugged and dependable locking connection. Because the housing construction is threaded, the connectors require no tools for assembly, making them ideal for onsite termination and allow the user to be able to troubleshoot connection issues quickly. This connector is perfect for use in balanced audio, DMX, low voltage power, and control applications where the termination method is solder cups.



Report a problem
Suggest a product
Specification Value
Product TypeXLR Connector
Manufacturer SeriesProfessional
Number of Contacts3
Mounting TypeFree Hanging (In-Line)
Additional FeatureUL94V-0
TerminationSolder Cups
Contact GenderMale
Contact MaterialBrass
Contact PlatingGold
Body MaterialZinc Alloy
Current Rating15A/125V
Body ColorBlack


Report a problem
Suggest a product
Jameco Register
;