Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi IRC40SF22M1NA Industrial Automation Proximity Sensors

  • Inductive Proximity Sensor 40x40mm Plastic Housing 22mm Range NPN 10-30VDC M12 Plug IP67-IP68-IP69K
  • Jameco Part no.: 2667551
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: IRC40SF22M1NA
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$88.55 ea

4 Weeks Lead Time


# of units Price
10+ $88.55
50+ $83.65
250+ $78.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Inductive Proximity Sensor 40x40mm Plastic Housing 22mm Range NPN 10-30VDC M12 Plug IP67-IP68-IP69K

Features

  • Product Type: Inductive Sensors
  • Series: 530
  • Dimensions: 66 x 40 x 40 mm (LxWxH)
  • Harmonized Code: 8536509065
  • ECCN: EAR99

Overview

Inductive Proximity Sensor, 40x40mm Cube Plastic Housing, M12 Connector, 22mm SensIng Range, Flush Mount, NPN Complementary Output, 10-30Vdc, Op. Temperature -25C to +80C, IP67-IP68-IP69K, 5 SensIng Positions, Quick Mount Bracket



Report a problem
Suggest a product
Specification Value
Product TypeInductive Sensors
Sensing Distance22 mm
Mounting StyleFlush
Output TypeNPN Complementary
Voltage Rating10 VDC to 30 VDC
IP RatingIP67, IP68, IP69K


Report a problem
Suggest a product
Jameco Register
;