$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 0.20 A |
| Power Rating | 1 W |
| Manufacturer Series | IRM-01 |
| Input Voltage | 85 VAC to 305 VAC |
| Efficiency | 70% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.025 A |
| Output Connector Type | SMD |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Length | 1.33 in. |
| Width | 0.87 in. |
| Height | 0.63 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Color | Black |
| Style | Encapsulated |
| Product Type | Power Module SMPS |
| Compliance | Compliance Docs |