Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL IRM-02-24 AC to DC Switching Encapsulated Power Supplies

  • AC to DC Switching Encapsulated Power Supply PCB Mount 24 Volts 0.083 Amps 2 Watt
  • Jameco Part no.: 2239921
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: IRM-02-24
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
IRM-05-3.3 IRM-05-3.3
MEAN WELL
$7.00
IRM-05-5 IRM-05-5
MEAN WELL
$7.00
IRM-05-12 IRM-05-12
MEAN WELL
$7.00
IRM-05-15 IRM-05-15
MEAN WELL
$7.00
IRM-05-24 IRM-05-24
MEAN WELL
$7.00
IRM-10-3.3 IRM-10-3.3
MEAN WELL
$7.40

$5.30 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $5.30
5+ $5.10
10+ $4.80
20+ $4.70

Request Larger Quantity Quote

AC to DC Switching Encapsulated Power Supply PCB Mount 24 Volts 0.083 Amps 2 Watt

24 Volts @ 0.083 Amps

Specifications

  • Output Power (W): 2
  • Size (L x W x H) inches: 1.4 X 0.9 X 0.6
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 77%
  • Agency Approvals: UL/CUL/TUV/CE/CB/LPS
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 85 ~ 305 VAC
  • Universal AC input / Full range
  • Compact size
  • Protections: short circuit, over voltage, overload
  • Complies with EN55022 Class B without additional components
  • Cooling by free air convection
  • Isolation Class 3
  • No load power consumption < 0.75 watts
  • PCB Mount
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.086 A
Power Rating2 W
Manufacturer SeriesIRM-02
Input Voltage85 VAC to 305 VAC
Efficiency77%
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.045 A
Output Connector TypePC Pins
Number of Outputs1
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Length1.33 in.
Width0.87 in.
Height0.59 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
ColorBlack
StyleEncapsulated
Product TypePower Module SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;