$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $7.40 |
| 5+ | $7.10 |
| 10+ | $6.70 |
| 20+ | $6.60 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 2 A |
| Power Rating | 10 W |
| Manufacturer Series | IRM-10 |
| Input Voltage | 85 VAC to 264 VAC |
| Efficiency | 77% |
| Input Frequency | 47 Hz to 440 Hz |
| Maximum Input Current | 0.25 A |
| Output Connector Type | PC Pins |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 70°C |
| Length | 1.8 in. |
| Width | 1 in. |
| Height | 0.85 in. |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Color | Black |
| Style | Encapsulated |
| Product Type | Power Module SMPS |
| Compliance | Compliance Docs |