Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL IRM-15-12 AC to DC Switching Encapsulated Power Supplies

  • AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts
  • Jameco Part no.: 2193248
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: IRM-15-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
YSM20-1201250 YSM20-1201250
Yingjiao
$5.45
IRM-05-3.3 IRM-05-3.3
MEAN WELL
$7.00
IRM-05-5 IRM-05-5
MEAN WELL
$7.00
IRM-05-12 IRM-05-12
MEAN WELL
$7.00
IRM-05-15 IRM-05-15
MEAN WELL
$7.00
IRM-05-24 IRM-05-24
MEAN WELL
$7.00
IRM-10-3.3 IRM-10-3.3
MEAN WELL
$7.40
Price Reduced

$8.90 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $8.90
5+ $8.50
10+ $8.10
20+ $7.90

Request Larger Quantity Quote

AC to DC Power Supply Encapsulated Single Output 12 Volts 1.25 Amps 15 Watts

12 Volts @ 1.25 Amps

Specifications

  • Output Power (W): 15
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 82%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.25 A
Power Rating15 W
Manufacturer SeriesIRM-15
Input Voltage85 VAC to 264 VAC
Efficiency82%
Input Frequency47 Hz to 440 Hz
Maximum Input Current0.35 A
Output Connector TypePC Pins
Number of Outputs1
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length1.8 in.
Width1 in.
Height0.85 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
ColorBlack
StyleEncapsulated
Product TypePower Module SMPS
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;