Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton ISO4X250H1 Wire Mangement Clips and Clamps

  • Isolator Mount for separating 0.25" Tubing, 0.25" Max Bundle Diameter, TPV, Black, 500 per Package
  • Jameco Part no.: 2832487
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: ISO4X250H1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$4.40 ea

2 Weeks Lead Time


# of units Price
500+ $4.40
2500+ $4.17

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 500

Isolator Mount for separating 0.25" Tubing 0.25" Max Bundle Diameter TPV Black 500 per Package

Features

  • Design provides quick and easy assembly.
  • Isolator mount dampens harmful vibrations on bundles
  • Material is durable, chemical and abrasion resistant, and remains flexible in low temperatures.
  • Product Type: Bundle Separation Clamps

Technical Specifications

  • Material: Thermoplastic vulcanized (TPV) rubber
  • Operating Temperature: -110°F to +347°F (-79°C to +175°C)
  • Color: Black (BK)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor and Outdoor Use
  • Attaches to Diameter (Metric): 6.35 mm
  • Cable Tie Width Max. (Imperial): 0.52"
  • Height H (Imperial): 1.36"
  • Height H (Metric): 34.5 mm
  • Length L (Metric): 23.4 mm
  • Maximum Recommended Load (metric): 0.00 kgf
  • Width W (Imperial): 0.92"
  • Width W (Metric): 23.4 mm
  • Width W2 (Imperial): 0.52"
  • Width W2 (Metric): 13.2 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 HB
  • Hazardous Goods: No
  • Prop65 Warning: No
  • REACH Conformity: Yes
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306213154

Overview

HellermannTyton's isolator mount is used to align and separate 1/4" tubing or brake lines. Easy to assemble, the isolator dampens vibrations and can be used with up to four brake lines. Mounting the isolator can be accomplished with HellermannTyton's standard cable ties, button head ties, and any of HellermannTyton's heavy equipment mounts. Mounting is optional, but recommended for long runs. The isolator is durable, chemical and abrasion resistant, and remains flexible in low temperatures.



Report a problem
Suggest a product
Specification Value
MaterialThermoplastic Vulcanizate (TPV) Rubber
ColorBlack
Mounting TypeTie Mount
Dimensions0.92 in. W (23.4mm)


Report a problem
Suggest a product
Jameco Register
;