Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton IT18FL4L4 

  • Identification Tie, 4.3" Long, 18lb Tensile Strength, PA66, Yellow, 200 per Package
  • Jameco Part no.: 2832519
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: IT18FL4L4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3919.10.2055
You May Also Like
175REF 175REF
HellermannTyton
$11.31
512REF 512REF
HellermannTyton
$10.95
514REF 514REF
HellermannTyton
$10.95
544-20000 544-20000
HellermannTyton
$44,087.99
544-21000 544-21000
HellermannTyton
$49,417.30
544-80101 544-80101
HellermannTyton
$629.76
New Product

$0.499 ea

8 Weeks Lead Time


# of units Price
20000+ $0.499

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20,000

Identification Tie 4.3" Long 18lb Tensile Strength PA66 Yellow 200 per Package

Features

  • Identification plate feature allows bundles to be easily marked and identified.
  • Wire and cable harnesses can be secured and identified using just one product, which saves time.
  • Plates can be marked manually with a permanent marker or with a pre-printed adhesive label.
  • Product Type: Identification Cable Ties

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Yellow (YE)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Bundle Diameter Max. (Imperial): 0.75"
  • Bundle Diameter Max. (Metric): 19.0 mm
  • Bundle Diameter Min. (Imperial): 0.06"
  • Bundle Diameter Min. (Metric): 1.5 mm
  • Cable Tie Closure: plastic pawl
  • Fixation Method: None
  • Focused Markets and Industries: Connectivity; Electrical Installation; Electronics Industry; Industrial Automation; OEM Industry; Panel Building; Rail Transportation Sector; Telecommunication
  • Height H (Imperial): 0.35"
  • Height H (Metric): 9.0 mm
  • Length L (Imperial): 4.3"
  • Length L (Metric): 110.0 mm
  • Outside Diameter Max. (Imperial): 0.75"
  • Outside Diameter Max. (Metric): 19.00 mm
  • Outside Diameter Min. (Imperial): 0.059"
  • Outside Diameter Min. (Metric): 1.50 mm
  • Print Method: manual marking
  • Recommended Application Tool: 110-03500; 110-07101; 110-70083
  • Recommended Labels: TAG13T3-822
  • Releasable Closure: No
  • Tensile Strength Min. (Imperial): 18 lbs
  • Tensile Strength Min. (kgf): 8.16 kgf
  • Tensile Strength Min. (Metric): 80 N
  • Toothing (Serration): Inside Serrated
  • Variant: Inside Serrated
  • Width W (Imperial): 0.81"
  • Width W (Metric): 20.5 mm
  • Width W2 (Imperial): 0.1"
  • Width W2 (Metric): 2.5 mm
  • CE Certified: Yes
  • CSA Certified: No
  • Flammability: UL 94 V-2
  • Halogen Free: Yes
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL-File Number + Logo: E64139 [C_RU_US_62275_Type11]
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): Yes
  • UL Recognized (US and Canada): Yes
  • UV Resistant (Yes/No): No
  • UPC: 089306018834

Overview

Identification cable ties feature an identification plate that allows wire and cable bundles to be easily marked and identified. These ties enable wire and cables to be secured and identified using just one product, saving installation time. The plates can be marked using a permanent marker or with a HellermannTyton adhesive label.



Report a problem
Suggest a product
Specification Value
Product TypeMarker Strap/Flag Tie
Additional Feature18 lbs (8.16 kg)
Size0.75 in., 19.05 mm
MaterialPolyamide (PA66), Nylon 6/6
ColorYellow
For Use WithFree Hanging (In-Line)


Report a problem
Suggest a product
Jameco Register
;