Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Red Jumbo LED Flasher Electronics Solder Kit

  • Jameco Part no.: 2216606
  • Manufacturer: Jameco KitPro
  • Manufacturer p/n: JE250
  • HTS code: 8473.30.1180
You May Also Like
ALK 9V 522 ALK 9V 522
Energizer
$2.95
JE255 JE255
Jameco KitPro
$9.95
JE250-EMPCB JE250-EMPCB
Jameco KitPro
$8.95
WSAA6400 WSAA6400
Velleman
$23.95
28122 28122
Parallax
$27.95
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
WSG152 WSG152
Velleman
$9.95

$9.95 ea

82 ship on Sep. 16
call 1-800-831-4242 for more


# of units Price
1+ $9.95
5+ $8.49
25+ $6.95
100+ $6.25

Request Larger Quantity Quote

Red Jumbo LED Flasher - Solder Kit

This is the PCB/solder version of the Jumbo Dual LED Flasher kit. We also offer a breadboard-friendly Jumbo LED Flasher kit. This is an easy to assemble solder kit that is great for beginners or someone looking to add a flashing signal to their scale model projects. You can also use different color LEDs of your choice (sold separately). The flashing rate is adjustable with the two trimmer potentiometers.

Note: Due to internal packaging methods, you may receive extra components.

You Will Need

Optional Add-Ons

Kit Includes:

Part No.
Qty.
Description
109154
1
9V battery snap with 6" wire leads
254801
2
Transistor, BC547B, TO-92
254044
2
500k Ω potentiometer 3362P series
1946367
2
10uF 25V readial capacitor
2152155
2
Super red jumbo 10mm LED
690865
2
1k Ω 1/4 watt resistor
691104
2
10k Ω 1/4 watt resistor
---
1
PCB for Flasher Kit


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count15
Product TypeLED Soldering Kit


Report a problem
Suggest a product
Jameco Register
;