Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Jamicon Corporation JF1238B2MR-R DC Brushless Fans

  • Fan 24VDC 101 CFM 120x120x38 Ball Bearings 9" Leads
  • Jameco Part no.: 694524
  • Manufacturer: Jamicon Corporation
  • Manufacturer p/n: JF1238B2MR-R
  • HTS code: 8414.59.6590
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC120-W5B SC120-W5B
Gardtec
$0.89
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $17.95
10+ $16.95
50+ $15.95
100+ $14.95
250+ $13.95

Request Larger Quantity Quote

24VDC Brushless Tubeaxial Fan

Features:

  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 220mA
  • Air Flow: 101.3 CFM
  • Noise: 39.1 dBA
  • Size: 120 x 120 x 38mm
  • Connection Leads: 9" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;