PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $0.99 |
| 10+ | $0.89 |
| 50+ | $0.79 |
| 100+ | $0.69 |
| 500+ | $0.59 |
| Specification | Value |
|---|---|
| Shaft Diameter | 0.125 in. (1/8 in.) |
| Product Type | Ribbed |
| Indicator Style | White Side Raised |
| Body Color | Black/Blue |
| Material | Phenolic |
| Size (Dia." x H") | 0.57 x 0.60 |
| Mounting | Set Screw |
| Diameter | 0.57 in. |
| Height | 0.60 in. |