Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman K/FF Passive Component Kit Assortments

  • FUSE SET 5 X 20MM FAST CONTAINS 100 PIECES
  • Jameco Part no.: 645343
  • Manufacturer: Velleman
  • Manufacturer p/n: K/FF
  • HTS code: 8536.90.8585

Overstocked Product - Price Reduced

You May Also Like
ASST27-R ASST27-R
Jameco ValuePro
$59.95
ASST8-R ASST8-R
Jameco ValuePro
$9.95
G1C175-R G1C175-R
Jameco ValuePro
$15.95
00081832 00081832
Jameco ValuePro
$29.95
00081841 00081841
Jameco ValuePro
$69.95
81859 81859
Jameco ValuePro
$44.95

$12.49 ea

60 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $12.49
5+ $11.49
25+ $10.49

Request Larger Quantity Quote

Fuse Kit

This fuse kit contains ten of the most popular fuse ratings in a single package. The ten compartment plastic box is included. These GMA/GDB type fast acting fuses open at five seconds max under 200% load.

Features:
  • fast-acting
  • 100 pieces: 10 pieces each of the following: 0.1A, 0.2A, 0.5A, 1A, 1.6A, 2A, 2.5A, 3A, 4A, 5A
  • low breaking capacity
Specifications
  • Test specifications (opening time):
       10% load: 4 hrs min.
       135% load: 1 hr max.
       200% load: 5 sec. max.
  • Packaging: plastic box with 10 compartments
  • Construction: glass cartridge, silvered caps
  • Specifications: IEC127, BS4265 and CEE4
  • Voltage rating: 250V AC
  • Breaking capacity: 35A
  • Endurance: cycling test as specified by IEC127 and BS4265
  • Ambient temperature: 5°F to 95°F according to IEC/BS, up to 158°F


Report a problem
Suggest a product
Specification Value
Additional Feature10 x 10 Values (100)
Product TypeFUSE
Body Diameter0.197 in.
Lead Length0.787 in.


Report a problem
Suggest a product
Jameco Register
;