Applicator: Non-woven Fiber Wipes, 3.0 x 3.5?, provides NO flushing action, applies 100% DeoxIT® Gold
Formulation: 100% DeoxIT®Gold
Improves Conductivity
Maintains Optimum Signal Quality
Prevents Fretting/Dendrite Corrosion
Reduces Intermittent Connections
Stabilizes Connections Between Similar & Dissimilar Metals
Reduces Arcing & RFI
Reduces Wear & Abrasion
Temperature Range, -34 C (-29 F) to +240 C (464 F)
Overview
DeoxIT® Gold G-Series, is a unique conditioning solution that improves conductivity and provides long-lasting protection on gold, base metals and other precious metal contacts and connections (gold, silver, rhodium, copper, bronze, nickel, etc.). It is the only product that actually penetrates plated surfaces, molecularly bonding to the base metals to seal and protect both surfaces.
Recommended for critical applications where only slight cleaning action is necessary. If the surface looks dirty/oxidized, preclean with DeoxIT D-Series contact cleaner. DeoxIT® Gold is designed to dissolve small amounts of oxidation.
For reference, DeoxIT® Gold has approximately 0.5% cleaning action.
To Use: When contact and connector are easily accessible. Provides wiping action - wipe with the grain recommended. No flushing action.
Notes: Use when overspray is an issue on materials. Formulation safe on plastics. Recommend wiping off excess, leaving a thin layer. After application, if you notice a green or black discoloration (sometimes over time), this indicates it is doing its job (dissolving oxidation) and improving the connection. Wipe off and re-apply DeoxIT®.