Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman K/RES-E3 Passive Components Resistors

  • Pack of 480 E3 Series Resistors 30 Pieces/Value 1/4W
  • Jameco Part no.: 2196692
  • Manufacturer: Velleman
  • Manufacturer p/n: K/RES-E3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 0
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
K/RES-E12 K/RES-E12
Velleman
$11.95
110990043 110990043
Seeed Studios
$12.95
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
$0.035
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
$0.035
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
$0.035
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
$0.045
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro
$0.035
CF1/4W3R9JRC CF1/4W3R9JRC
Jameco ValuePro
$0.035

$10.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request Larger Quantity Quote

Pack of 480 E3-Series Resistors

High-quality carbon film resistors with a connecting wire that is easily soldered.

Features

  • Applications: TV's, audio and video equipment, telephone receivers and communication systems, instrumentation, home appliances.

Specifications

  • quantity: 480 pieces (30 pcs per value)
  • series: E3
  • number of values: 16 (from 10E to 1M)
  • power rating: 1/4W
  • operating temperature range: -67°F to +311°F
  • tolerance: 5%
  • max. operating voltage: 250V
  • operating temperature range: -67°F to 311°F
  • tolerance: 5%
  • max. operating voltage: 250V


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;