Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Aratas KAE09LAGT DIP Switches

  • Black Low-Profile Slide-Raised 9 Position DIP Switch
  • Jameco Part no.: 2280287
  • Manufacturer: Aratas
  • Manufacturer p/n: KAE09LAGT
  • HTS code: 8536.50.9065

PRICED TO MOVE

CLOSEOUT

You May Also Like
78B10T-JVP 78B10T-JVP
Jameco ValuePro
$1.29
206-4-JVP 206-4-JVP
Jameco ValuePro
$1.09
78B06T-JVP 78B06T-JVP
Jameco ValuePro
$0.69
78B08-JVP 78B08-JVP
Jameco ValuePro
$1.09
KAS1109E KAS1109E
E Switch
$0.79
78B02T-JVP 78B02T-JVP
Jameco ValuePro
$1.19
Closeout

$1.25 ea

647 In Stock


# of units Price
1+ $1.25
10+ $1.05
50+ $0.99
100+ $0.89
500+ $0.75

Request Larger Quantity Quote

Black Low-Profile Slide-Raised 9 Position DIP Switch

Features:

  • Contact form: SPST
  • Number of Positions: 9
  • Current Rating: 25 mA
  • Voltage Rating: 24 VDC
  • Mounting Type: Through Hole (low-profile)
  • Pitch: 0.100" (2.54mm), Full
  • Length: 0.976" (24.79mm)


Report a problem
Suggest a product
Specification Value
Product TypeDIP Switch
Number of Positions9
Actuator TypeSlide Raised (Low-Profile)
MountingThrough Hole
Contact FormSPST
FamilyValuePro


Report a problem
Suggest a product
Jameco Register
;