This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $4.95 |
| 10+ | $4.49 |
| 50+ | $3.95 |
| 100+ | $3.59 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Input Voltage Range | 1 VDC to 12 VDC |
| Current @ Max. Efficiency (A) | 13.97 |
| Speed @ Max. Efficiency (RPM) | 20367 |
| Torque @ Max. Efficiency (g-cm) | 642 |
| Efficiency | 80% |
| Terminal Type | 0.187" quick connect |
| Shaft Diameter | 0.125 in. |
| Shaft Length | 0.334 in. |
| Dimensions | 1.5"Dia. x 2.2"L |
| Body Diameter | 1.5 in. |
| Body Length | 2.2 in. |