Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon KDE2406PHS3 DC Brushless Fans

  • Fan 24VDC 15 CFM 60X60X15 50Ma Sleeve Bearings 12" Leads UL/CUL/TUV/CE
  • Jameco Part no.: 1708422
  • Manufacturer: Sunon
  • Manufacturer p/n: KDE2406PHS3
  • HTS code: 8414.59.6590
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SC60-W2 SC60-W2
Gardtec
$0.65
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $7.95
10+ $6.95
50+ $5.95

Request Larger Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Sleeve
  • Rated Voltage: 24VDC
  • Current: 50mA
  • Air Flow: 15 CFM
  • Noise: 31 dBA
  • Size: 60 x 60 x 15mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;