Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sunon KDE2409PTS3-6 DC Brushless Fans

  • DC Fan Sleeve 24 Volt 70mA 2100RPM 39CFM 27dB Flange Mount
  • Jameco Part no.: 1708502
  • Manufacturer: Sunon
  • Manufacturer p/n: KDE2409PTS3-6
  • HTS code: 8414.59.6590
You May Also Like
AD1212HB-F51 AD1212HB-F51
ADDA Corporation
$7.00
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon
$12.95
3610PL-05W-B30 3610PL-05W-B30
NMB Technologies
$8.00
AG09224LB257B10 AG09224LB257B10
ADDA Corporation
$9.00
AD4524HB-G70 AD4524HB-G70
ADDA Corporation
$8.00
MEC0382V1-0000-A99 MEC0382V1-0000-A99
Sunon
$17.00

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

92x92x25mm DC Brushless Tubeaxial Fan

Features

  • Bearing Type: Sleeve
  • Rated Voltage: 24VDC
  • Current: 112mA
  • Air Flow: 39 CFM
  • Noise: 27 dBA
  • Size: 92 x 92 x 25mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;