Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech KEM340UL Y/R Industrial Automation Disconnect Switches

  • Enclosed Disconnect Switch 3 Pole 40A/600V Yellow/Red Handle U3 Enclosure
  • Jameco Part no.: 2479495
  • Manufacturer: Altech
  • Manufacturer p/n: KEM340UL Y/R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.9025
You May Also Like
1200100 1200100
Altech
$1.69
2KY455 2KY455
Altech
$2.35
2PSK2-14-11 2PSK2-14-11
Altech
$31.95
2PSSL3LB02-3P-110 2PSSL3LB02-3P-110
Altech
$39.95
34000080 34000080
Altech
$6,094.95
4220309 4220309
Altech
$3.67

$106.95 ea

63 ship on Sep. 28


# of units Price
1+ $106.95
5+ $101.75
25+ $97.15

Request Larger Quantity Quote

Enclosed Disconnect Switch 3 Pole 40A/600V Yellow/Red Handle U3 Enclosure

Features

  • Color: Yellow/ Red Handle
  • Environmenl Rating (UL): UL Type 4X
  • Poles: 3
  • Weight 3 Pole: 0.72 kg (1.587 lb.)
  • General Purpose Current: 40 A
  • Maximum Voltage: 600V AC
  • Motor FLA @ 480V AC: 27 A
  • Motor FLA @ 600V AC: 17A
  • Horsepower Rating/HP: 110-120V AC - 1 Phase: 2
  • Horsepower Rating/HP: 200V AC - 1 Phase: 3
  • Horsepower Rating/HP: 208V AC - 1 Phase: 3
  • Horsepower Rating/HP: 220-240V AC- 1 Phase: 5
  • Horsepower Rating/HP: 110-120V AC - 3 Phase: 3
  • Horsepower Rating/HP: 200V AC - 3 Phase: 7.5
  • Horsepower Rating/HP: 208V AC - 3 Phase: 7.5
  • Horsepower Rating/HP: 220-240V AC- 3 Phase: 7.5
  • Horsepower Rating/HP: 265V AC - 3 Phase: 10
  • Horsepower Rating/HP: 277V AC - 3 Phase: 10
  • Horsepower Rating/HP: 380-415V AC - 3 Phase: 15
  • Horsepower Rating/HP: 440-480V AC - 3 Phase: 20
  • Horsepower Rating/HP: 550-600V AC - 3 Phase: 15
  • Short Circuit Withstand Rating at 600 V with Max. Fuse Size/Class: 10 kA
  • Fuse K5: 30 A
  • Fuse RK5: 30 A
  • Fuse RK1: 60 A
  • Fuse J: 80 A
  • Terminal Size Acceptability (Cu Conductors only, 75 °C): 14-8 AWG
  • Terminal Torque: 16 lb. in. (1.8 Nm)
  • Screw Head Type: No. 2 Pozidrive
  • Enclosure Type: U3
  • Suitable Accessories - Auxilary Contacts: KU1.V, KU2.V

Overview

Enclosed Disconnect Switch 3 Pole 40A/600V Yellow/Red Handle U3 Enclosure



Report a problem
Suggest a product
Specification Value
Product TypeEnclosed Disconnect Switch
ColorYellow/ Red Handle
Agency ApprovalsUL Type 4X
Number of Poles3
Current Rating40 A
Voltage Rating600 VAC
Termination StyleNo. 2 Pozidrive


Report a problem
Suggest a product
Jameco Register
;