*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 5+ | $15.95 |
| 25+ | $15.15 |
| 100+ | $14.35 |
| Specification | Value |
|---|---|
| Product Type | ProtoBoard and Box Kit |
| Material | Aluminum |
| Length | 4.67 in. |
| Width | 3.68 in. |
| Height | 1.18 in. |
| Color | Gray |
| Additional Feature | With PCB & Hardware |
| Manufacturer Series | 1590 |
| IP Rating | IP54 |