Overstocked Product - Price Reduced
| # of units | Price |
|---|---|
| 1+ | $2.49 |
| 5+ | $2.25 |
| 25+ | $1.95 |
| 50+ | $1.75 |
| 100+ | $1.49 |
This bundle of hookup wire offers an assortment of six colors solid core wire with thicker insulation than our average hookup wire. Each color is five feet long.
| Specification | Value |
|---|---|
| Product Type | Hook-up Wire Kit (6 Color) |
| Wire Gauge (AWG) | 22 |
| Number of Conductors | 1 |
| Conductor Strand | Solid |
| Color | Blue, Black, Green, Red, White, Yellow |
| Length | 5 ft. |
| Insulation Type | PVC |
| Voltage Rating | 600 V |
| Package | Coil |
| Agency Approvals | UL 1015, CSA VW-1 AWM I A FT-1 |