Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Make: Dual Voice Theremin Kit

  • Jameco Part no.: 2286599
  • Manufacturer: Make
  • Manufacturer p/n: KIT-MAKE-DLVCETHRM
  • HTS code: 8543.70.9860
You May Also Like
BRUSHBOT PARTY PACK BRUSHBOT PARTY PACK
Make
$39.95
KIT-MAKE-BBHBK KIT-MAKE-BBHBK
Make
$52.95

$29.99 ea

10 ship on Sep. 16
call 1-800-831-4242 for more

Make: Dual Voice Theremin Kit

In this project you will make the simplest version of a contact-less theremin-like tone producing device. At the heart of the project is a 556 timer integrated circuit.

Kit Includes:

Part No.
Qty.
Description
101470
1
9V Battery Snap Holder with 10 Inch Wires
1108144
4
Phototransistor Visible Spectrum NPN 5mm 570nm 100mW
198731
1
9V Energizer® Alkaline Battery
20723
1
830-Point Solderless Breadboard 6.5" x 2.125"
2127718
1
70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors
2234134
2
Micro Round 8 Ohm Mylar Speaker 93 dB 1.5 Watt 1.5" Wires
904114
1
IC LM556N DUAL (555) TIMER
25540
2
Capacitor Monolithic Ceramic 0.22µF 50V ±20%
330820
10
Capacitor Radial 47 uF 50 Volt 20% 105c 6.3x11x2.5mm
691104
10
Resistor Carbon Film 10k Ohm 1/4 Watt 5%
691260
10
Resistor Carbon Film 47k Ohm 1/4 Watt 5%
691585
10
Resistor Carbon Film 1.0M Ohm 1/4 Watt 5%

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count20


Report a problem
Suggest a product
Jameco Register
;