Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichibo Taiwan KP5FN-3255AS-RC-80 DC Direct Drive Motors

  • 12 Volt DC Motor 4348 RPM
  • Jameco Part no.: 2224024
  • Manufacturer: Nichibo Taiwan
  • Manufacturer p/n: KP5FN-3255AS-RC-80
  • HTS code: 8501.10.4060
You May Also Like
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
$2.49
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.00
10+ $1.75

Request Larger Quantity Quote

12 Volt DC Motor 4348 RPM

Specifications

  • Nominal Voltage: 12 VDC
  • Voltage Range: 1 to 20 VDC
  • Speed: 4348 RPM (@ max. efficiency)
  • Current: 1.197 Amps (@ max. efficiency)
  • Torque: 231 g-cm (@ max. efficiency)
  • Efficiency: 71.68%
  • Terminal Type: Solder tab (0.15"W)
  • Shaft Diameter: 0.125" (3.17mm)
  • Shaft Length: 0.315" (8 mm)
  • Size (Diameter x Depth): 1.42" x 2.24" (36 x 57 mm)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range1 VDC to 20 VDC
Current @ Max. Efficiency (A)0.7
Speed @ Max. Efficiency (RPM)5010
Torque @ Max. Efficiency (g-cm)1662
Efficiency71%
Terminal Type0.15"/Solderable
Shaft Diameter0.124 in.
Shaft Length0.503 in.
Dimensions1.4"Dia. x 2.2
Body Diameter1.4 in.
Body Length2.2 in.


Report a problem
Suggest a product
Jameco Register
;