This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Device Core | ESP8266-12F |
| Speed | 160 MHz |
| Flash | N/A |
| RAM Size | N/A |
| Number of I/Os | 11 |
| Pins | 30 |
| Additional Feature | WiFi |
| Input Voltage | 7 V to 12 V |