Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hydraulic Robotic Arm Kit - No Batteries

  • Jameco Part no.: 2334375
  • Manufacturer: Velleman
  • Manufacturer p/n: KSR12
  • HTS code: 9503.00.0090
You May Also Like
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
28132(SERIAL) 28132(SERIAL)
Parallax
$389.00
28832 28832
Parallax
$295.00
28124 28124
Parallax
$143.95
130-35000 130-35000
Parallax
$255.00

$36.95 ea

14 Weeks Lead Time


# of units Price
1+ $36.95
5+ $33.95
25+ $30.95

Request Larger Quantity Quote

Hydraulic Robotic Arm Kit - No Batteries

A series of Robot Kits has been created for the future engineer. Construct this kit to see how much fun electronics, mechanics, and hydraulics can be! Make your initial steps into the hydraulics realm. What does this have to do with having a good time? Using the science principles of a hydraulic system and its application, children will have complete control and visual manipulation of a robotic arm. Easy-to-follow instructions with clear graphic representations lead the way for a successful and enjoyable kit building experience (229 pieces in total). Complement your learning plan in engineering, math, science, and technology. It is totally powered by water, hence the "Hydraulic" aspect and how it manipulates axis movement using lever controllers. The Hydraulic Robot Arm is suggested for ages 14 and up, although it will challenge the beginner engineering enthusiast with its 229 assembly components.

Features

  • This Robot Arm helps you to set your first steps in the world of hydraulics
  • No motor
  • No battery
  • Hydraulic DIY
  • Science kit
  • Comes with suction cup
  • Recommended age: 14+

Specifications

  • Commands six axes of varied movements:
    • gripper: opens to 4.8 cm (1.89")
    • wrist rotation: 180°
    • wrist mobility: 98°
    • elbow range: 44°
    • base rotation: 270°
    • shoulder motion: 45°
    • Vertical reach: 41.5 cm (16.35")
    • Horizontal reach: 31.5 cm (12.42")
    • Lifting capacity: 50 g
    • Level: Beginner
    • Number of Pieces: 229
    Alternate Angle of Hydraulic Arm Kit

    Report a problem
    Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count229
Additional FeatureNo batteries required


Report a problem
Suggest a product
Jameco Register
;