Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Salt Water Fuel Cell Engine Car Kit

  • Jameco Part no.: 2334383
  • Manufacturer: Velleman
  • Manufacturer p/n: KSR22
  • HTS code: 9503.00.0090

Overstocked Product - Price Reduced

You May Also Like
WSAK127 WSAK127
Velleman
$14.95
WSAK129 WSAK129
Velleman
$16.95
28132(SERIAL) 28132(SERIAL)
Parallax
$389.00
28832 28832
Parallax
$295.00
28124 28124
Parallax
$143.95
130-35000 130-35000
Parallax
$255.00

$37.95 ea

82 In Stock
More Available – 14 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $37.95
5+ $34.95
25+ $31.95

Request Larger Quantity Quote

Salt Water Fuel Cell Engine Car Kit

Features

  • Powered by salt water, works without batteries
  • Two modes: V-engine and flat engine. Twist the body to handle different types of terrain
  • Transparent case allows to see engine work
  • Switch positive and negative connectors to make the car run forward and backward

Specifications

  • Age recommended: 14+
  • Power type: salt water
  • Material: ABS - PC - EVA
  • Number of modes: 2
  • Color: white + blue
  • Number of batteries: 0
  • Number of pieces: 96
  • Number of wheels: 4
  • Application: educational - engineering - robotics
  • Level: Beginner
  • Size: 120 mm L x 99 mm W x 89.3 mm H
  • Weight: 266 g


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count96
Additional FeatureSalt Water Fuel Cell


Report a problem
Suggest a product
Jameco Register
;