Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Nichibo Taiwan KV3SFN-7525WB-WR-CE DC Direct Drive Motors

Nichibo Taiwan Rohs logo
KV3SFN-7525WB-WR-CE DC Direct Drive
  • 12 Volt DC Motor 12600mA 16722 rpm 691g-cm Torque
  • Jameco Part no.: 2308079
  • Manufacturer: Nichibo Taiwan
  • Manufacturer p/n: KV3SFN-7525WB-WR-CE
  • HTS code: 8501.10.4060

PRICED TO MOVE

CLOSEOUT

You May Also Like
ST130-12240-38 ST130-12240-38
Jency Motor Industrial Limited
$2.49
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95
Closeout

$1.49 ea

449 In Stock


# of units Price
1+ $1.49
10+ $1.29
50+ $1.15
100+ $0.99
500+ $0.89

Request Larger Quantity Quote

12 Volt DC Motor 12600mA 16722 rpm 691g-cm Torque

Specifications

  • Nominal Voltage (VDC): 12
  • Voltage Range (VDC): 2 to 18
  • Current @ Max. Efficiency (A): 12.6
  • Speed @ Max. Efficiency (RPM): 16722
  • Torque @ Max. Efficiency (g-cm): 691
  • Efficiency: 79%
  • Terminal Type: 0.07/Solderable
  • Shaft Diameter (inch): 0.125
  • Shaft Length (inch): 0.433
  • Size (Diameter x Depth) (inch): 2.24 x 1.53


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Input Voltage Range2 VDC to 18 VDC
Current @ Max. Efficiency (A)12.6
Speed @ Max. Efficiency (RPM)16722
Torque @ Max. Efficiency (g-cm)691
Efficiency79%
Terminal Type0.07"/Solderable
Shaft Diameter0.125 in.
Shaft Length0.433 in.
Dimensions2.24"Dia. x 1.53"L
Body Diameter2.24 in.
Body Length1.53 in.


Report a problem
Suggest a product
Jameco Register
;