Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox L 08 Electronic Enclosure Accessories

  • Inspection Window 6.38 x 3.03 x 0.04"
  • Jameco Part no.: 2364519
  • Manufacturer: Fibox
  • Manufacturer p/n: L 08
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$33.95 ea

10 Days Lead Time


# of units Price
1+ $33.95
10+ $32.25
50+ $30.55

Request Larger Quantity Quote

Inspection Window 6.38 x 3.03 x 0.04"

Features

  • Product Type: Enclosure Inspection Window
  • Dimensions (L x W x H): 6.38 in. x 3.03 in. x 0.04 in.
  • Material: Plastic
  • Color: Transparent
  • Family: FIBOX
  • Additional Features: Window for 8 Modules

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Inspection Window
MaterialPlastic
Length6.38 in.
Width3.03 in.
Height0.04 in.
ColorTransparent
Additional FeatureWindow for 8 Modules
Manufacturer SeriesFIBOX
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;