Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Fibox L 43 II Electronic Enclosure Accessories

  • Inspection Window 13.03 x 10.91"
  • Jameco Part no.: 2364559
  • Manufacturer: Fibox
  • Manufacturer p/n: L 43 II
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$117.15 ea

10 Days Lead Time


# of units Price
1+ $117.15
10+ $111.25
25+ $105.65

Request Larger Quantity Quote

Inspection Window 13.03 x 10.91"

Features

  • Product Type: Enclosure Inspection Window
  • Dimensions (L x W x H): 13.03 in. x 10.91 in. x 0.91 in.
  • Material: Plastic
  • Color: Smoked Transparent
  • Family: FIBOX
  • Additional Features: Window for 26 Modules

Overview

Fibox is an omnichannel solutions provider for designers, builders, and maintainers of industrial equipment and operations, we aim to make amazing happen for a better world.



Report a problem
Suggest a product
Specification Value
Product TypeEnclosure Inspection Window
MaterialPlastic
Length13.03 in.
Width10.91 in.
Height0.91 in.
ColorSmoked Transparent
Additional FeatureWindow for 26 Modules
Manufacturer SeriesFIBOX
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;