Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Para Light L-513UYC-588 Standard 5mm LEDs

  • Amber LED Diffused T1-3/4 (5mm) 2V 588nm 1500mcd 15 Degree
  • Jameco Part no.: 2329303
  • Manufacturer: Para Light
  • Manufacturer p/n: L-513UYC-588
  • HTS code: 8541.41.0000
You May Also Like
LG3330 LG3330
Jameco ValuePro
$0.16
LY3330 LY3330
Jameco ValuePro
$0.15
LH3330 LH3330
Jameco ValuePro
$0.15
LE3330 LE3330
Jameco ValuePro
$0.115
LVB3330 LVB3330
Jameco ValuePro
$0.59
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
$0.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.05
100+ $0.04

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Amber LED Diffused T1-3/4 (5mm) 2.0V 588nm 1500mcd 15 Degree

Specifications

  • Visible color: Amber
  • Lens type: Diffused
  • Forward voltage: 2.0 V
  • Size: T1-3/4 (5mm) with flange
  • Wavelength: 588 nm
  • Brightness: 1500 mcd
  • Viewing angle: 15°
  • 2 pin, 0.1" spacing
  • 1" lead length


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorAmber
Luminous Intensity1500 mcd
Lens TypeDiffused
Viewing Angle15°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Peak Wavelength588 nm
Height8.4 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;