This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Cell Size | 23A |
| Output Voltage | 12 VDC |
| Capacity | 55 mAh |
| Chemistry | Alkaline (Manganese Dry) |
| Size | 0.41"Dia. x 1.12"(H) |
| Termination | Button Top |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Battery Type | Primary |
| Diameter | 0.41 in. |
| Thickness | N/A |
| Length | 1.12 in. |
| Width | N/A |
| Height | N/A |