Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amphenol L17DEFRA09S D Subminiature Connectors

  • 9 Position D-Sub Receptacle Female Sockets
  • Jameco Part no.: 2328863
  • Manufacturer: Amphenol
  • Manufacturer p/n: L17DEFRA09S
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
1007-9S/M-R 1007-9S/M-R
Jameco ValuePro
$1.95
1001-15P-R 1001-15P-R
Jameco ValuePro
$0.69
1001-15S-R 1001-15S-R
Jameco ValuePro
$0.69
1002-15P-R 1002-15P-R
Jameco ValuePro
$0.85
1001-25P-R 1001-25P-R
Jameco ValuePro
$0.95
1003-25P-R 1003-25P-R
Jameco ValuePro
$1.09
1001-25S-R 1001-25S-R
Jameco ValuePro
$1.09
Closeout

$0.99 ea

486 In Stock


# of units Price
1+ $0.99
10+ $0.89
50+ $0.79
100+ $0.69
500+ $0.59

Request Larger Quantity Quote

9 Position D-Sub Receptacle Female Sockets

Specifications

  • Connector Style: D-Sub
  • Connector Type: Receptacle, Female Sockets
  • Number of Positions: 9
  • Number of Rows: 2
  • Mounting Type: Free Hanging (In-Line)
  • Shell Size, Connector Layout: 1 (DE, E); DB9, DE9
  • Contact Type: Signal
  • Flange Feature: Housing/Shell (Unthreaded)
  • Termination: IDC, Ribbon Cable
  • Shell Material, Finish: Steel, Tin Plated
  • Contact Finish: Gold
  • Contact Finish Thickness: Flash
  • Material Flammability Rating: UL94 V-0
  • Current Rating (Amps): 3 A
  • Voltage Rating: 250 V
  • Features: Feed Through, Strain Relief
  • Color: Black
  • Dielectric Material: Thermoplastic, Glass Filled
  • Wire Gauge: 26 AWG
  • Contact Material: Brass
  • Operating Temperature: -55°C to 105°C
  • Base Number: L17DEFRA09


Report a problem
Suggest a product
Specification Value
Number of Contacts9
Number of Rows2
GenderFemale
Product TypeIDC
TerminationFlat Cable Mount With Strain Relief
MountingUnthreaded
Shell MaterialMetal
Pitch2.77 mm


Report a problem
Suggest a product
Jameco Register
;