Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit L260-A1 Grease Lubricants

  • DeoxIT® L260Ap Grease Aluminum Particles 28g Squeeze Tube
  • Jameco Part no.: 2668527
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: L260-A1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403.99.0000
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-15S 1671-15S
Techspray
$31.45
2505-N 2505-N
Techspray
$85.75
CM8 CM8
ITW Chemtronics
$26.35
CT200 CT200
ITW Chemtronics
$6.55
19-155 19-155
GC Electronics
$6.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $11.95
10+ $11.35
50+ $10.75

Request Larger Quantity Quote

DeoxIT® L260Ap Grease Aluminum Particles 28g Squeeze Tube

Features

  • Aluminum Particles, 28 g
  • Applicator: Squeeze Tube - retail packaging
  • Formulation: 100% DeoxIT® Grease L260Ap
  • Particles: Aluminum - Use when aluminum metals are involved to assist break up corrosion. Use in areas that two contacts will not touch and possibly short. Example: aluminum rails, bolts, connectors.
  • Good lubrication
  • Excellent wear resistance
  • Excellent pressure resistance
  • Excellent oxidation protection
  • High dripping point
  • Temperature Range, -40 C (-40 F) to +260 C (500 F)
  • Use: For mechanical and electrical devices and equipment that require precise lubrication.
  • Notes: Best if surfaces are relatively clean. Will not remove oxidation or corrosion on surfaces, alternately use DeoxIT® L260D Grease with active cleaner, Part No. L260- DA1.

Overview

CAIG’s DeoxIT® L260 Grease is a lithium grease with unique additives to enable it to adhere and stay on the surfaces it is applied to. It has a tenacity to stick to surfaces. Additional additives allow it to displace moisture, prevent oxidation and corrosion and provides superior lubrication and protection. DeoxIT® L260 Grease’s unique properties allow it not only to be used on mechanical devices - also electrical devices and equipment; such as high powered switches, disconnects, connectors, relays and exposed connections in severe environments.

Manufactured in semi-solid form for use as a combination cleaning, deoxidizing, protecting and lubricating preparation. Greases protect against oxidation (galvanic corrosion) and are free of mineral acids, sulphurs, alkalis and other noxious components aggressive to metals.

For reference, DeoxIT® L260 Grease has approximately 0.0% cleaning action.



Report a problem
Suggest a product
Specification Value
Product TypeDeoxIT® L260 Grease
Additional FeatureAluminum Particles


Report a problem
Suggest a product
Jameco Register
;