Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Caig Labs/Deoxit L260-DC8 Grease Lubricants

  • DeoxIT® L260DCp PLUS Grease Infused with DeoxIT® Dx100L Copper Particles 226g Squeeze Tube
  • Jameco Part no.: 2668303
  • Manufacturer: Caig Labs/Deoxit
  • Manufacturer p/n: L260-DC8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3403.99.0000
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-15S 1671-15S
Techspray
$31.45
2505-N 2505-N
Techspray
$85.75
CM8 CM8
ITW Chemtronics
$26.35
CT200 CT200
ITW Chemtronics
$6.55
19-155 19-155
GC Electronics
$6.95

$27.95 ea

6 Weeks Lead Time


# of units Price
1+ $27.95
5+ $26.55
25+ $25.15

Request Larger Quantity Quote

DeoxIT® L260DCp PLUS Grease Infused with DeoxIT® Dx100L Copper Particles 226g Squeeze Tube

Features

  • Copper Particles, 226 grams
  • Applicator: Squeeze Tube
  • Formulation: 100% DeoxIT® Grease L260DCp, infused with DeoxIT® Dx100L.
  • Particles: Copper - Use when you require particles (conductive) to assist in oxide and corrosion breakup and good lubrication. Copper is conductive. Use in areas that two contacts will not touch and possibly short. Example: disconnect switches or large connectors and relays.
  • Good lubrication
  • Excellent wear resistance
  • Excellent pressure resistance
  • Excellent oxidation protection
  • High dripping point
  • Temperature Range, -40 C (-40 F) to +260 C (500 F)
  • Use: For mechanical and electrical devices and equipment that require precise lubrication.
  • Notes: Best if surfaces are relatively clean. Will remove most oxidation and corrosion on surfaces over time, alternately use DeoxIT® L260 Grease if cleaning is not required, Part No. L260-C1.

Overview

Finally, a Mechanical and Electrical Grease that Cleans, Deoxidizes, Lubricates and Protects!

WHY the NEW DeoxIT® L260D Grease?

Up until now, greases were formulated to lubricate, prevent corrosion and protect the surfaces.

What if there is corrosion on the metal surfaces?

Whether you have a mechanical or electrical device that just needs lubrication, or has minor or major amounts of corrosion, wouldn’t you want to take care of both issues at the same time?

DeoxIT® L260D Greases take care of both concerns. The lithium grease is the same grease as the L260, providing great lubrication and protection; however, it is also infused with a version of our DeoxIT® D-Series fluid, the Dx100L fluid. Refer to Tech Info Guide TB-DG260-17, for additional information, (#1, https://caig.com/technical-information/).

Simply, the DeoxIT® L260D, provides the same attributes as the L260, and has the unique ability to lift off the oxidation and corrosion from the metal surfaces without harm to the surfaces. Unlike other aggressive corrosion removing chemicals, that remove layers of metal, possibly changing design specifications, DeoxIT® L260D is very gentle to the surfaces and works slowly to lift off the contaminants. It keeps working until most, if not all, of the oxidation is lifted from the surface. The mechanical action of the device then displaces the contaminants away from the metal-to-metal connection. The same advantages work for mechanical devices, as well as electrical devices.

When you first apply the L260D Grease, the DeoxIT® fluid molecularly bonds to the metal, sealing and lubricating the metal surfaces, so even when the grease eventually separates from the surfaces, the DeoxIT® Dx100L fluid is still protecting the surfaces. DeoxIT® Grease L260D keeps working when other greases stop!

For reference, DeoxIT® L260D Grease has approximately 5% cleaning action.



Report a problem
Suggest a product
Specification Value
Product TypeDeoxIT® L260D Grease
Additional FeatureWith Dx100L, Copper Particles


Report a problem
Suggest a product
Jameco Register
;