Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

STMicroelectronics L293E Motor Motion Control Interface

  • Bipolar Motor Driver Parallel PowerDIP-20
  • Jameco Part no.: 1991563
  • Manufacturer: STMicroelectronics
  • Manufacturer p/n: L293E
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542.39.0090
You May Also Like
L298N L298N
Major Brands
$4.95
L297/1 L297/1
STMicroelectronics
$5.95
L293DNE L293DNE
Major Brands
$3.49
KAE-T0V10-SO KAE-T0V10-SO
Saelig-Kerr
$22.00
A3958SB A3958SB
Allegro Microsystems
$0.33
AH5775-P-B AH5775-P-B
Diodes Incorporated
$0.39

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $4.95
10+ $4.49
100+ $3.95

Request Larger Quantity Quote

Bipolar Motor Driver Parallel PowerDIP-20

Specifications

  • Motor Type - Stepper: Bipolar
  • Motor Type - AC, DC: Brushed DC
  • Function: Driver - Fully Integrated, Control and Power Stage
  • Output Configuration: Half Bridge (4)
  • Interface: Parallel
  • Technology: n/a
  • Step Resolution: n/a
  • Applications: General Purpose
  • Current - Output: 1 A
  • Voltage - Supply: 4.5 V to 36 V
  • Voltage - Load: 4.5 V to 36 V
  • Operating Temperature: -40°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: 20-DIP (0.300", 7.62mm) (PowerDIP-20)
  • Base Number: L293


Report a problem
Suggest a product
Specification Value
PackagePowerDIP-20
Maximum Operating Current24 mA
Minimum Input Voltage4.5 V
Input Voltage-
Maximum Input Voltage36 V
Product TypeDriver - Fully Integrated, Control and Power Stage


Report a problem
Suggest a product
Jameco Register
;