Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MCD Electronics L513LGC Standard 5mm LEDs

  • Yellow-Green LED Water Clear T1-3/4 (5mm) 2.6V 570nm 640mcd
  • Jameco Part no.: 2329215
  • Manufacturer: MCD Electronics
  • Manufacturer p/n: L513LGC
  • HTS code: 8541.41.0000

PRICED TO MOVE

CLOSEOUT

You May Also Like
LG3330 LG3330
Jameco ValuePro
$0.16
LY3330 LY3330
Jameco ValuePro
$0.15
LH3330 LH3330
Jameco ValuePro
$0.15
LE3330 LE3330
Jameco ValuePro
$0.115
LVB3330 LVB3330
Jameco ValuePro
$0.59
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
$0.15
Closeout

$0.10 ea

3,150 In Stock


# of units Price
10+ $0.10
50+ $0.09
100+ $0.07
500+ $0.06
1000+ $0.05

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow-Green LED Water Clear T1-3/4 (5mm) 2.6V 570nm 640mcd

Specifications

  • Visible color: Yellow-Green
  • Lens type: Water Clear
  • Forward voltage: 2.6 V
  • Size: T1 (3mm) without flange
  • Wavelength: 570 nm
  • Brightness: 640 mcd
  • Viewing angle: 30°
  • 2 pin, 0.1" spacing
  • 1" lead length


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow-Green
Luminous Intensity640 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage2.6 V
Typical Forward Current30 mA
Peak Wavelength570 nm
Height9.9 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;