Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MCD Electronics L513NYC-30 Standard 5mm LEDs

  • Yellow LED Clear T1-3/4 (5mm) 2.1V 590nm 15mcd 45 Degree
  • Jameco Part no.: 2329223
  • Manufacturer: MCD Electronics
  • Manufacturer p/n: L513NYC-30
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
LG3330 LG3330
Jameco ValuePro
$0.16
LY3330 LY3330
Jameco ValuePro
$0.15
LH3330 LH3330
Jameco ValuePro
$0.15
LE3330 LE3330
Jameco ValuePro
$0.115
LVB3330 LVB3330
Jameco ValuePro
$0.59
UT1871-81-M1-R UT1871-81-M1-R
Jameco ValuePro
$0.15

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.04
100+ $0.03
500+ $0.02
1000+ $0.015

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Yellow LED Clear T1-3/4 (5mm) 2.1V 590nm 15mcd 45 Degree

Specifications

  • Visible color: Yellow
  • Lens type: Clear, Point Source
  • Forward voltage: 2.1 V
  • Size: T1-3/4 (5mm) with flange
  • Wavelength: 590 nm
  • Brightness: 15 mcd
  • Viewing angle: 45°
  • 2 pin, 0.1" spacing
  • 1" lead length


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow
Luminous Intensity15 mcd
Lens TypePoint Source
Viewing Angle45°
Typical Forward Voltage2.1 V
Typical Forward Current20 mA
Peak Wavelength590 nm
Height9.6 mm
Lead Pitch0.1 in.
Pins2
LED Display TypeStandard


Report a problem
Suggest a product
Jameco Register
;