This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 15+ | $4.59 |
| 75+ | $4.11 |
| 375+ | $3.67 |
| Specification | Value |
|---|---|
| Package | SO |
| Minimum Input Voltage | 4.5V |
| Input Voltage | 5V |
| Maximum Input Voltage | 7V |
| Product Type | Stepper Motor Controller |
| Maximum Operating Temperature | 150°C |
| Mounting | Surface Mount |
| Packaging | Tube |
| Pins | 20 |
| Manufacturer Series | L6506 |
| Width | 7.6 mm |
| Height | 2.35 mm |
| Length | 13 mm |