This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Type | LC Cable |
| Gender | Plug/Plug |
| Fiber Cable Type | Duplex |
| Mode | Multimode |
| Housing Color | Orange |
| Body Orientation | Straight |
| Mounting | Plug-In |
| Housing Material | FRNC-LSZH |
| Packaging | Individual |
| Cable Diameter | 4 mm |
| Termination Method | Plug |
| Product Type | OM2 Fiber Cable |