PRICED TO MOVE
CLOSEOUT
USB Drivers required. Compatible with legacy PulseView, Saleae Logic, and Sigrok software. Legacy downloads are available from these and other sites. Good Windows OS and hardware skills advisable. Sigrok is required software that will allow the driver to be loaded and work with windows device manager.
Sampling rate up to 24 MHz. It can be 24MHz. 16MHz, 12MHz, 8MHz, 4MHz, 2MHz, 1MHz, 500KHz, 250KHz, 200KHz, 100KHz, 50KHz, 25KHz. The logic for each channel sampling rate of 24M/s. General applications around 10M, enough to cope with a variety of occasions.
This video on Amazon has helpful instructions for this model, and there are two pieces of freeware that need to be installed; one of them allowing the device manager to work correctly.
| Specification | Value |
|---|---|
| Frequency Range | 25 kHz to 24 MHz |
| Additional Feature | Logic Analyzer |
| Style | USB |
| Communication Protocol | N/A |
| Width | N/A |
| Height | N/A |
| Depth | N/A |